STMicroelectronics TL084ACDT

TL084 Series 36V 4 MHz General Purpose JFET Quad Operational Amplifier - SOIC-14
$ 0.339
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics TL084ACDT.

HQonline

Datasheet19 pages14 years ago

STMicroelectronics

element14 APAC

SHENGYU ELECTRONICS

Future Electronics

Inventory History

3 month trend:
+16.63%

CAD Models

Download STMicroelectronics TL084ACDT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.339
$ 0.383
Stock
484,183
762,481
Authorized Distributors
6
6
Case/Package
SOP
SOP
Number of Pins
14
14
Number of Circuits
4
4
Slew Rate
8 V/µs
8 V/µs
Gain Bandwidth Product
4 MHz
4 MHz
Input Offset Voltage (Vos)
7 mV
7 mV
Power Supply Rejection Ratio (PSRR)
-
-
Common Mode Rejection Ratio
80 dB
80 dB
Min Supply Voltage
6 V
6 V
Max Supply Voltage
18 V
18 V
Operating Supply Current
1.4 mA
1.4 mA

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

STMicroelectronicsTL074ACDT
TL074 Series 18 V 3 MHz Low Noise JFET Quad Operational Amplifier - SOIC-14
STMicroelectronicsTL084ID
Op Amp Quad High Speed Amplifier ±18V 14-Pin SOIC Tube
STMicroelectronicsLF347D
LF347 Series 18V 4 MHz Wide Bandwidth Dual J-FET Operational Amplifier - SOIC-14
Texas InstrumentsTL064INSR
IC OPAMP JFET 1MHZ 14SO / Op Amp Quad Low Power Amplifier ±18V 14-Pin SOP T/R

Descriptions

Descriptions of STMicroelectronics TL084ACDT provided by its distributors.

TL084 Series 36V 4 MHz General Purpose JFET Quad Operational Amplifier - SOIC-14
Op Amp Quad High Speed Amplifier ±18V 14-Pin SOIC T/R
Operational Amplifier, 14 Func, 7000uV Offset-Max, BIPolar, PDSO4
OP AMP, GP, QUAD, SO-14,VS 6 TO 36V, IS 1.4MA, PD 680MW, VOS 3MV, IIB 20PA, IIO 5PA
OP-AMP, 4MHZ, 16V/US, SOIC-14; No. of Amplifiers: 4 Amplifier; Bandwidth: 4MHz; Slew Rate: 16V/µs; Supply Voltage Range: 6V to 36V; Amplifier Case Style: SOIC; No. of Pins: 14Pins; Operating Temperature Min: 0°C; Operating Temp

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • TL084ACDT.