Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

STMicroelectronics MC3403DT

MC3403 Series 36 V 1 MHz Low Power Quad Bipolar Operational Amplifier - SOIC-14
$ 0.342
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics MC3403DT.

HQonline

Datasheet10 pages15 years ago

STMicroelectronics

iiiC

Inventory History

3 month trend:
-0.33%

CAD Models

Download STMicroelectronics MC3403DT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.342
$ 0.48
Stock
601,945
642,354
Authorized Distributors
6
6
Case/Package
SOP
SOP
Number of Pins
14
14
Number of Circuits
4
4
Slew Rate
0.35 V/µs
0.35 V/µs
Gain Bandwidth Product
1 MHz
1 MHz
Input Offset Voltage (Vos)
6 mV
6 mV
Power Supply Rejection Ratio (PSRR)
-
-
Common Mode Rejection Ratio
70 dB
70 dB
Min Supply Voltage
3 V
3 V
Max Supply Voltage
18 V
18 V
Operating Supply Current
2.8 mA
2.8 mA

Supply Chain

Country of OriginMorocco
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.33.00.01
Introduction Date1980-01-04
Lifecycle StatusProduction (Last Updated: 9 months ago)

Related Parts

STMicroelectronicsLM224DT
LM224 Series 30V 1.3MHz High Gain Low Power Quad Operational Amplifier - SOIC-14
STMicroelectronicsLM348DT
Operational Amplifier, 14 Func, 6000uV Offset-Max, BIPolar, PDSO4
STMicroelectronicsTSM104WIDT
TSM104 Series 36 V 900 kHz Quad OP AMP w/ Programmable Volt Reference - SOIC-16
Texas InstrumentsTL064INSR
IC OPAMP JFET 1MHZ 14SO / Op Amp Quad Low Power Amplifier ±18V 14-Pin SOP T/R

Descriptions

Descriptions of STMicroelectronics MC3403DT provided by its distributors.

MC3403 Series 36 V 1 MHz Low Power Quad Bipolar Operational Amplifier - SOIC-14
Four channels 40nA 0.5V/us 1MHz 5mV SO-14 Operational Amplifier ROHS
2.8mA(x4 Channels) 500mV/μs 43nV/rtHz@ ±15V 1MHz 30mA 4 4 ±18V,36V 1mV 40nA General Purpose SO-14 SMD mount 1.65mm(height)

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • MC3403DT.