STMicroelectronics TDE1798DP

TDE1798DP Intelligent Power Switch, High Speed Switch, 8MA, 50 V(max), 8-PIN, PDIP
$ 5.075
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics TDE1798DP.

Factory Futures

Datasheet14 pages22 years ago

SHENGYU ELECTRONICS

Jameco

iiiC

Inventory History

3 month trend:
-63.30%

CAD Models

Download STMicroelectronics TDE1798DP symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1980-01-04
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

STMicroelectronicsTDE1737DP
TDE1737 Series Single 45 V 1 A Interface Circuit Relay Lamp Driver - DIP-8
Texas InstrumentsUC3902N
20V load share controller, 0°C to 70°C 8-PDIP 0 to 70
Texas InstrumentsTPS2014P
0.66A, 4-5.5V Single Hi-Side MOSFET, Fault eport, Act-Low Enable 8-PDIP
Texas InstrumentsTPS2041P
0.5A loading, 0.9A ILIMIT, 2.7-5.5V, 80mΩ USB power switch, active-low 8-PDIP -40 to 125
MicrochipMIC2545A-1BN
Non-RoHS Compliant Non-Inverting Obsolete N-Channel USB Switch Power Switch/Driver -40C~85C TA 35mOhm 3A 2.7V~5.5V
STMicroelectronicsTDE1898RDP
Buffer/Inverter Based Peripheral Driver, 1 Driver, 0.75A, BCDMOS, PDIP8

Descriptions

Descriptions of STMicroelectronics TDE1798DP provided by its distributors.

TDE1798DP INTELLIGENT POWER SWITCH, HIGH SPEED SWITCH,8MA,50 V(MAX),8-PIN, PDIP
Power Load Switch, 0.05V, Dip-8; Power Load Switch Type:-; No. Of Channels:1Channels; Input Voltage:50Mv; Current Limit:1.3A; On State Resistance:-; Ic Case/Package:Minidip; No. Of Pins:8Pins; Thermal Protection:Yes; Msl:- Rohs Compliant: Yes |Stmicroelectronics TDE1798DP
Supply Voltage Min. V = 6 / Supply Voltage Max. V = 50 / Power Load Switch Type = Darlington / Rated Current mA = 500 / Control Voltage V = 45 / Package Type = DIP / Outputs = 1 / Pins = 8 / Mounting Type = Through Hole / Packaging = Tube / Operating Temperature Min. °C = -25 / Operating Temperature Max. °C = 85

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics