
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Avnet | TDA7729TR | 0 | 2500 | 3h | ||||||||
| Win Source | WS-TDA7729TR | 19,000 | 30 | 2h | ||||||||
| Worldway Electronics | TDA7729TR | 28,559 | 7 | Tape & Reel | 43m | |||||||
| GreenTree Electronics | TDA7729TR | 250,000 | 3d | |||||||||
| Heisener Electronics | TDA7729TR | 56,951 | >1wk |
Download STMicroelectronics TDA7729TR symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
Footprint | Download |
Descriptions of STMicroelectronics TDA7729TR provided by its distributors.
STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names: