
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Microchip USA | TDA7494S | 282 | 600 | Tube | 4d | |||||||
| Worldway Electronics | TDA7494S | 28,360 | 7 | Tube | 7h | |||||||
| Aztech | TDA7494S | 4,393 | 5h | |||||||||
| Win Source | WS-TDA7494S | 20 | 1 | 8h | ||||||||
| SHENGYU ELECTRONICS | TDA7494S | 5,769 | 1 | 14h |
Download datasheets and manufacturer documentation for STMicroelectronics TDA7494S.
Download STMicroelectronics TDA7494S symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download |
Descriptions of STMicroelectronics TDA7494S provided by its distributors.
STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:
Download datasheets and manufacturer documentation for STMicroelectronics TDA7494S.