
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Microchip USA | TDA7493 | 2,997 | 3K | Tube | 4d | |||||||
| Win Source | WS-TDA7493 | 20 | 12 | 22h | ||||||||
| Worldway Electronics | TDA7493 | 28,436 | 7 | Tube | 3d | |||||||
| Aztech | TDA7493 | 8,063 | 3d | |||||||||
| Chipsmall Limited | TDA7493 | 250,000 | 1 | 4h |
Download datasheets and manufacturer documentation for STMicroelectronics TDA7493.
Download STMicroelectronics TDA7493 symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download |
Descriptions of STMicroelectronics TDA7493 provided by its distributors.
STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:
Download datasheets and manufacturer documentation for STMicroelectronics TDA7493.