STMicroelectronics TDA7491MV

Audio Amp Speaker 1-CH Mono 20W Class-D 36-Pin PowerSSO EP Tube
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics TDA7491MV.

IHS

Datasheet28 pages20 years ago

SHENGYU ELECTRONICS

STMicroelectronics

CAD Models

Download STMicroelectronics TDA7491MV symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.33.00.01
Introduction Date2008-10-21
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2013-10-16

Descriptions

Descriptions of STMicroelectronics TDA7491MV provided by its distributors.

Audio Amp Speaker 1-CH Mono 20W Class-D 36-Pin PowerSSO EP Tube
25W mono BTL class-D audio amplifier
20W, 2 Channel(s), 1 Func, PDSO36
IC AMP AUD CLASS D BTL PWRSSO36
EAR99 TDA7491 Tube Depop Differential Inputs Mute Short-Circuit and Thermal Protection Standby audio amplifier 5V 2.47mm 25W x 1 @ 6Ohm 35mA
AMP, AUDIO, MONO, CLASS D, 36PSSOEPD; Amplifier Class:D; No. of Channels:1; Output Power:20W; Supply Voltage Range:5V to 18V; THD + N:0.1% @ 1W, 8ohm, VCC=18V; Load Impedance:8ohm; Operating Temperature Range:0°C to +70°C; Amplifier Case Style:PowerSSO; No. of Pins:36; SVHC:No SVHC (19-Dec-2011); Base Number:7491; Load Impedance Min:8ohm; Output Power Pout:20W @ 8ohm; Package / Case:PowerSSO; Power Rating RMS:25W; Supply Voltage Max:18V; Supply Voltage Min:5V; Termination Type:SMD

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics