STMicroelectronics TDA7240AV

Audio Amp Speaker 1-CH Mono 20W Class-AB 7-Pin (7+Tab) HEPTAWATT V Tube
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics TDA7240AV.

IHS

Datasheet8 pages27 years ago

Newark

Farnell

SHENGYU ELECTRONICS

B+D Enterprises

CAD Models

Download STMicroelectronics TDA7240AV symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.33.00.01
Introduction Date1989-10-01
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2010-10-08
LTD Date2011-04-08

Descriptions

Descriptions of STMicroelectronics TDA7240AV provided by its distributors.

Audio Amp Speaker 1-CH Mono 20W Class-AB 7-Pin (7+Tab) HEPTAWATT V Tube
Audio Integrated Circuits 20W Bridge Amplifier
Audio Amplifier, 20W, 1 Channel(s), 1 Func, MOS
EAR99 TDA7240 Tube Short-Circuit and Thermal Protection Standby audio amplifier 150mV 20W x 1 @ 4Ohm 120mA 20W
IC AMP AUDIO 20W MONO HEPTAWATT8
AMP, POWER, AUDIO, 20W, CLASS AB
Audio Power Amplifier, Ab, 20W, Heptawattv-7; Clase De Amplificador:Ab; Núm. De Canales:1; Potencia De Salida:20W; Tensión De Alimentación, Rango:18V; Tipo De Amplificador:Heptawatt V; Núm. De Contactos:7; Impedancia De Carga:4Ohm |Stmicroelectronics TDA7240AV
AMP, POWER, AUDIO, 20W, CLASS AB; No. of Channels:1; Power, RMS:20W; Min Load Impedance:4ohm; Voltage, Supply Min:8V; Voltage, Supply Max:18V; Case Style:Heptawatt V; No. of Pins:7; Base Number:7240; No. of Amplifiers:1; Power Output:20W; Temp, Op. Max:150°C; Temp, Op. Min:-40°C; Voltage, Output Offset Max:150mV; Voltage, Supply +Nom:18V

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics