STMicroelectronics TDA7240AH

Audio Amp Speaker 1-CH Mono 20W Class-AB 7-Pin HEPTAWATT H Tube
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics TDA7240AH.

IHS

Datasheet8 pages27 years ago

Farnell

element14

SHENGYU ELECTRONICS

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.33.00.01
Introduction Date1989-10-01
Lifecycle StatusObsolete (Last Updated: 2 months ago)
LTB Date2010-10-08
LTD Date2011-04-08

Descriptions

Descriptions of STMicroelectronics TDA7240AH provided by its distributors.

Audio Amp Speaker 1-CH Mono 20W Class-AB 7-Pin HEPTAWATT H Tube
Audio Integrated Circuits 20W Bridge Amplifier
Audio Amplifier, 20W, 1 Channel(s), 1 Func, MOS, ZFM7
EAR99 TDA7240 Tube Short-Circuit and Thermal Protection Standby audio amplifier 150mV 20W x 1 @ 4Ohm 4.5A 20W
IC AMP AUDIO 20W MONO HEPTAWATT7
20WBRIDGE AMPLIFIER FOR CAR RADIO
Audio Power Amplifier, Ab, 20W, Heptawatth-7; Clase De Amplificador:Ab; Núm. De Canales:1; Potencia De Salida:20W; Tensión De Alimentación, Rango:18V; Tipo De Amplificador:Heptawatt H; Núm. De Contactos:7; Impedancia De Carga:4Ohm |Stmicroelectronics TDA7240AH
AMP, POWER, AUDIO, 20W, CLASS AB; No. of Channels:1; Power, RMS:20W; Min Load Impedance:4ohm; Voltage, Supply Min:8V; Voltage, Supply Max:18V; Case Style:Heptawatt H; No. of Pins:7; Base Number:7240; No. of Amplifiers:1; Power Output:20W; Temp, Op. Max:150°C; Temp, Op. Min:-40°C; Voltage, Output Offset Max:150mV; Voltage, Supply +Nom:18V

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics