STMicroelectronics TDA2052V

IC Amp Ab Mono 40W 7HEPTAWATT / 60W Hi-fi Audio Power Amplifier With Mute / Stand-by
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics TDA2052V.

IHS

Datasheet14 pages23 years ago

Mouser

iiiC

Newark

Farnell

CAD Models

Download STMicroelectronics TDA2052V symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.33.00.01
Introduction Date1980-01-04
Lifecycle StatusObsolete (Last Updated: 1 year ago)
LTB Date2013-08-14
LTD Date2013-08-14

Descriptions

Descriptions of STMicroelectronics TDA2052V provided by its distributors.

IC AMP AB MONO 40W 7HEPTAWATT / 60W Hi-Fi AUDIO POWER AMPLIFIER WITH MUTE / STAND-BY
Audio Amp Speaker 1-CH Mono 40W Class-AB 7-Pin (7+Tab) HEPTAWATT V Tube
Audio Power Amplifier, 0 C, Heptawatt V, 70 C |Stmicroelectronics TDA2052V
Audio Amplifier, 60W, 1 Channel(s), 1 Func, Bipolar, PZFM7
Audio Integrated Circuits 60W Hi-Fi Audio Amp
EAR99 TDA2052 Tube Mute Short-Circuit and Thermal Protection Standby audio amplifier 24V 9.2mm 40W x 1 @ 4Ohm 500nA
IC AMP AUDIO PWR HIFI HEPTAWATT7
AMP, AUDIO, POWER, HIFI, HEPTAWATT7; Amplifier Class:AB; No. of Channels:1; Output Power:60W; Supply Voltage Range:± 6V to ± 25V; THD + N:0.1% @ 20W, 8ohm, VS=± 22V; Load Impedance:8ohm; Operating Temperature Range:0°C to +70°C; Amplifier Case Style:Heptawatt V; No. of Pins:7; SVHC:No SVHC (19-Dec-2011); Base Number:2052; Output Power Pout:40W

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • TDA 2052 V