STMicroelectronics TDA2040V

Audio Amp Speaker 1-CH Mono 30W Class-AB 5-Pin(5+Tab) PENTAWATT Tube
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics TDA2040V.

IHS

Datasheet16 pages14 years ago

Upverter

Factory Futures

Newark

SHENGYU ELECTRONICS

CAD Models

Download STMicroelectronics TDA2040V symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.33.00.01
Introduction Date1980-01-06
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2013-08-14
LTD Date2013-08-14

Descriptions

Descriptions of STMicroelectronics TDA2040V provided by its distributors.

Audio Amp Speaker 1-CH Mono 30W Class-AB 5-Pin(5+Tab) PENTAWATT Tube
EAR99 TDA2040 Tube Short-Circuit and Thermal Protection audio amplifier 18V 9.2mm 22W x 1 @ 4Ohm 4A
STMICROELECTRONICS TDA2040V AMP, AUDIO, 22W, 2040, PENTAWATT-5
Audio Amplifier, 22W, 1 Channel(s), Bipolar, PZFM5
20 W hi-fi audio power amplifier
Audio Integrated Circuits 20W Hi-Fi Audio Amp
IC TDA2040V 20W H-iFi Audio Power Amplifier
XxOP 0,00001MHz xV/µs PENTAWTHT RoHSconf
IC AMP AUDIO PWR HIFI PENTAWATT5
Audio Power Amplifier, Ab, 22W, Pentawattv-5; Clase De Amplificador:Ab; Núm. De Canales:1; Potencia De Salida:22W; Tensión De Alimentación, Rango:± 2.5V To ± 20V; Tipo De Amplificador:Pentawatt V; Núm. De Contactos:5 |Stmicroelectronics TDA2040V
AMP, AUDIO, 22W, 2040, PENTAWATT-5; Amplifier Class:AB; No. of Channels:1; Output Power:22W; Supply Voltage Range:± 2.5V to ± 20V; THD + N:0.03% @ 10W, 4ohm, VS=± 16V; Load Impedance:4ohm; Operating Temperature Range:-40°C to +150°C; Amplifier Case Style:Pentawatt V; No. of Pins:5; SVHC:No SVHC (20-Jun-2011); Amplifier Type:Power; Bandwidth:100kHz; Base Number:2040; Device Marking:TDA2040V; IC Generic Number:2040; Input Offset Voltage Max:20mV; Load Impedance Min:4ohm; Logic Function Number:2040; No. of Amplifiers:1; Operating Temperature Max:150°C; Operating Temperature Min:-40°C; Operational Amplifier Features:Hi-Fi; Output Power Pout:22W; Package / Case:Pentawatt; Power Rating RMS:22W; Supply Voltage + Nom:16V; Supply Voltage Max:20V; Supply Voltage Min:2.5V; Termination Type:Through Hole

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • TDA2040V.