
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Avnet | TDA1904 | 0 | 1K | 2d | ||||||||
| Microchip USA | TDA1904 | 323 | 3K | Tube | 4d | |||||||
| Worldway Electronics | TDA1904 | 6,545 | 7 | Tube | 1h | |||||||
| Win Source | WS-TDA1904 | 20 | 1 | 2h | ||||||||
| Chipsmall Limited | TDA1904 | 30,000 | 1 | 8h |
Download STMicroelectronics TDA1904 symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | Download |
Descriptions of STMicroelectronics TDA1904 provided by its distributors.
STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names: