STMicroelectronics TD352IDT

MOSFET Driver, High Side and Low Side, 12V to 26V Supply, 1.7A Out, 400ns Delay, SOIC-8
$ 2.85
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics TD352IDT.

Components Direct

Datasheet18 pages21 years ago

HQonline

DigiKey

Inventory History

3 month trend:
-1.72%

CAD Models

Download STMicroelectronics TD352IDT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.85
$ 3.412
Stock
80,946,359
208,617
Authorized Distributors
6
6
Case/Package
SOP
SOP
Number of Pins
8
8
Channel Type
-
Single
Number of Drivers
1
1
Max Output Current
1.7 A
1.7 A
Rise Time
100 ns
100 ns
Fall Time
100 ns
100 ns
Min Supply Voltage
12 V
12 V
Max Supply Voltage
26 V
26 V
Max Power Dissipation
500 mW
500 mW

Supply Chain

Lifecycle StatusProduction (Last Updated: 9 months ago)

Related Parts

onsemiFAN7361MX
FAN7361 Series 20 V 250 mA Surface Mount High Side Gate Driver - SOP-8
InfineonAUIRS2128S
OVER CURRENT PROTECTED SINGLE CHANNEL DRIVER Buffer/Inverter Based MOSFET Driver, CMOS, PDSO8
InfineonIRS21171SPBF
BUFFER/INVERTER BASED PERIPHERAL / High-Side Gate Driver IC Non-Inverting 8-SOIC
IRS21171SPBF, MOSFET Power Driver, 0.3A, 10 - 20 V, Inverting, 8-Pin SOIC, SOIC 8N, RoHS
onsemiMC33153DG
MC33153 Series Dual 20 V 2 A Surface Mount Low Side Driver - SOIC-8
MicrochipMIC4422AYM
IC GATE DRVR LOW-SIDE 8SOIC / Low-Side Gate Driver IC Non-Inverting 8-SOIC

Descriptions

Descriptions of STMicroelectronics TD352IDT provided by its distributors.

MOSFET Driver, High Side and Low Side, 12V to 26V Supply, 1.7A Out, 400ns Delay, SOIC-8
TD352 Series 26 V 750 mA Surface Mount Advanced IGBT/MOSFET Driver - SOIC-8
Advanced IGBT/MOSFET driver, -40°C to 125°C, Industrial, SO-8, RoHS
STMicroelectronics SCT
MOSFET DRVR 5V 1.7A 1-OUT Hi/Lo Side Half Brdg Inv 8-Pin SO N T/R
Avnet Japan
Buffer or Inverter Based IGBT/MOSFET Driver, 1.7A, PDSO8
High Side 1.3A 12V~26V 1.7A SOP-8 Gate Drive ICs ROHS
IC IGBT/MOSFET DRIVER ADV 8-SOIC
ADVANCED IGBT/MOSFET DRIVER, SO 08 .15 JEDEC<AZ
100ns 1 12V 500ns 26V 800mV 4.2V Non-Inverted-Phase IGBT MOSFET N-Ch 100ns(Max) High-Side 1.3A 1.7A SOIC-8 SMD 1.75mm H
MOSFET DRIVER, -40 TO 125DEG C;
Audio Integrated Circuits Class-D Amplifier
MOSFET DRIVER, -40 TO 125DEG C; Driver Configuration: High Side and Low Side; Peak Output Current: 1.7A; Supply Voltage Min: 12V; Supply Voltage Max: 26V; Driver Case Style: SOIC; No. of Pins: 8Pins; Input Delay: 500ns; Output Delay: 400ns; Operating Temperature Min: -40°C; Operating Temperature Max: 125°C; Product Range: -; Automotive Qualification Standard: -; MSL: MSL 3 - 168 hours; SVHC: No SVHC (15-Jan-2019)

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics