STMicroelectronics T835-600H

T835 Series 600 V 35 mA Ihold 8 A Alternistor Snubberless Triac - IPAK
$ 0.408
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics T835-600H.

IHS

Datasheet21 pages7 years ago

STMicroelectronics SCT

Future Electronics

Factory Futures

Inventory History

3 month trend:
-45.43%

CAD Models

Download STMicroelectronics T835-600H symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.30.00.80
Introduction Date1980-01-04
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of STMicroelectronics T835-600H provided by its distributors.

T835 Series 600 V 35 mA Ihold 8 A Alternistor Snubberless Triac - IPAK
SNUBBERLESS 8 A TRIAC Snubberless TRIAC, 600V V(DRM), 8A I(T)RMS
TRIAC ALTERNISTOR 600V 8A IPAK / TRIAC Alternistor - Snubberless 600 V 8 A Through Hole TO-251 (IPAK)
IGBT Transistors Snubberless Logic Lv Standard 8A Triac
Thyristor TRIAC 600V 84A 3-Pin(3+Tab) IPAK Tube
8A Snubberless™ Triacs in DPAK and D2PAK, Tube
STMicroelectronics SCT
TRIAC ALTERNISTOR 600V 8A TO251
Thyristor |Stmicroelectronics T835-600H
35mA 8A 80A,84A 600V 1.3V IPAK,TO-251

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • T835600H