STMicroelectronics T410-600H

T410 Series 600 Vdrm 4 A Logic Level Triac AC Switch Surface Mount - IPAK
$ 0.272
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics T410-600H.

IHS

Datasheet15 pages13 years ago

Nu Horizons

STMicroelectronics

Future Electronics

Inventory History

3 month trend:
-4.24%

CAD Models

Download STMicroelectronics T410-600H symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.30.00.80
Introduction Date1980-01-04
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of STMicroelectronics T410-600H provided by its distributors.

T410 Series 600 Vdrm 4 A Logic Level Triac AC Switch Surface Mount - IPAK
4 A TRIAC 4 Quadrant Logic Level TRIAC, 600V V(DRM), 4A I(T)RMS
TRIAC Diode 600V 4A(RMS) 31A 3-Pin(3+Tab) IPAK Tube
10mA 10mA 800V TO-251(IPAK) Thyristors (SCR)/Modules ROHS
10mA 4A 1.56V 30A,31A 600V 5¦ÌA 1.3V IPAK,TO-251
10mA 4A -High Speed IPAK TRIACs ROHS
STMICROELECTRONICS T410-600H THYRISTORS
Triac, 4A, 600V, To-251-3; Peak Repetitive Off State Voltage:600V; On State Rms Current:4A; Triac Case Style:To-251; Gate Trigger Voltage Max:1.3V; Peak Non Repetitive Surge Current:30A; Holding Current Max:15Ma; No. Of Pins:3Pins Rohs Compliant: Yes |Stmicroelectronics T410-600H

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • T410600H