STMicroelectronics T3050H-6T

T3050H Series 600 Vdrm 30 A Snubberless Triac AC Switch Flange Mount - TO-220AB
$ 0.932
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics T3050H-6T.

STMicroelectronics

Datasheet9 pages13 years ago

Factory Futures

Farnell

Components Direct

Inventory History

3 month trend:
-4.05%

CAD Models

Download STMicroelectronics T3050H-6T symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of STMicroelectronics T3050H-6T provided by its distributors.

T3050H Series 600 Vdrm 30 A Snubberless Triac AC Switch Flange Mount - TO-220AB
Thyristor TRIAC 600V 284A 3-Pin(3+Tab) TO-220AB Isolated Tube
Avnet Japan
50mA 600V 1 bidirectional thyristor TO-220AB-3 Thyristors (SCR)/Modules ROHS
Triac Housing type: TO-220AB Type: Snubberless Conducting-state current: 30 A Ignition voltage: 1 V Periodic peak voltage: 600 V
Triac, 30A, 600V, To-220Ab-3; Peak Repetitive Off State Voltage:600V; On State Rms Current:30A; Triac Case Style:To-220Ab; Gate Trigger Voltage Max:1V; Peak Non Repetitive Surge Current:270A; Holding Current Max:75Ma Rohs Compliant: Yes |Stmicroelectronics T3050H-6T

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • T3050H6T