
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Rochester Electronics | T3050H-6G-TR | 3,000 | 14m | |||||||||
| Verical | T3050H-6G-TR | 3,000 | 221 | |||||||||
| DigiKey | 497-17289-1-ND | 310 | 1 | Cut Tape | ||||||||
| TME | T3050H-6G-TR | 0 | 1 | 23h | ||||||||
| Future Electronics | T3050H-6G-TR | 0 | 1K | Tape & Reel |
Download datasheets and manufacturer documentation for STMicroelectronics T3050H-6G-TR.
Download STMicroelectronics T3050H-6G-TR symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download | |
Footprint | 3D | Download |
Descriptions of STMicroelectronics T3050H-6G-TR provided by its distributors.
STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:
Download datasheets and manufacturer documentation for STMicroelectronics T3050H-6G-TR.