STMicroelectronics T3035H-8G-TR

TRIAC Diode 800V 30A(RMS) 283A 3-Pin(2+Tab) D2PAK T/R
$ 1
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics T3035H-8G-TR.

Newark

Datasheet12 pages5 years ago

STMicroelectronics SCT

Inventory History

3 month trend:
-6.44%

CAD Models

Download STMicroelectronics T3035H-8G-TR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 months ago)

Descriptions

Descriptions of STMicroelectronics T3035H-8G-TR provided by its distributors.

TRIAC Diode 800V 30A(RMS) 283A 3-Pin(2+Tab) D2PAK T/R
30 A - 800 V - 150 °C H-series Triac in D²PAK, Tape and Reel
STMicroelectronics SCT
Snubberless TRIAC, 800V V(DRM), 800V V(RRM), 30A I(T)RMS
TRIAC 1.55V 800V 0.005mA 3-Pin TO-263 T/R
TRIAC ALTERNISTOR 800V 30A D2PAK
Triacs DFD THYR TRIAC & RECTIFIER
STMicroelectronics T3035H-8G-TR 双向可控硅
RS APAC
TRIAC, 800V, 30A, 5W, TO-263; Peak Repetitive Off-State Voltage, Vdrm: 800V; On State RMS Current IT(rms): 30A; Triac Case Style: TO-263; Gate Trigger Current Max (QI), Igt: 35mA; Gate Trigger Voltage Max Vgt: 1.3V; Peak Gate Power: 5W; Peak Non Rep Surge Current Itsm 50Hz: 283A; Holding Current Max Ih: 60mA; No. of Pins: 3Pins; Operating Temperature Max: 150°C; Product Range: Snubberless H Series; MSL: MSL 3 - 168 hours; SVHC: No SVHC (15-Jan-2019)

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics