STMicroelectronics T3035H-6G-TR

T3035H Series 600 V 30 A Uni-Directional SMT Snubberless Triac - D2PAK
$ 0.852
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics T3035H-6G-TR.

element14 APAC

Datasheet12 pages9 years ago

Inventory History

3 month trend:
-10.27%

CAD Models

Download STMicroelectronics T3035H-6G-TR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
Footprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 months ago)

Descriptions

Descriptions of STMicroelectronics T3035H-6G-TR provided by its distributors.

T3035H Series 600 V 30 A Uni-Directional SMT Snubberless Triac - D2PAK
35mA 600V 1 bidirectional thyristor D2PAK Thyristors (SCR)/Modules ROHS
TRIAC 600V 30A(RMS) 284A 3-Pin(2+Tab) D2PAK T/R
TRIAC ALTERNISTOR 600V 30A D2PAK
Snubberless TRIAC, 600V V(DRM), 600V V(RRM), 30A I(T)RMS
35mA 30A Two-way thyristor- D2PAK TRIACs ROHS
Triacs DFD THYR TRIAC & RECTIFIER
30 A - 600 V - 150 °C H-series Triacs, Tape and Reel
STMicroelectronics SCT
TRIAC, 600V, 30A, TO-263; Peak Repetitive Off-State Voltage, Vdrm: 600V; On State RMS Current IT(rms): 30A; Triac Case Style: TO-263; Gate Trigger Current Max (QI), Igt: 35mA; Gate Trigger Voltage Max Vgt: 1V; Peak Gate Power: -; Peak Non Rep Surge Current Itsm 50Hz: 270A; Holding Current Max Ih: 60mA; No. of Pins: 3Pins; Operating Temperature Max: 150°C; Product Range: -; MSL: MSL 3 - 168 hours; SVHC: No SVHC (07-Jul-2017)

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • T3035H-6G-TR.