STMicroelectronics T2035T-8G-TR

Triacs 20A 800V 150C D2PAK Snubberless T-Series Triac
$ 0.597
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics T2035T-8G-TR.

Newark

Datasheet12 pages7 years ago

Inventory History

3 month trend:
+3.91%

CAD Models

Download STMicroelectronics T2035T-8G-TR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 months ago)

Descriptions

Descriptions of STMicroelectronics T2035T-8G-TR provided by its distributors.

Triacs 20A 800V 150C D2PAK Snubberless T-Series Triac
TRIAC 800V 20A(RMS) 168A 3-Pin(2+Tab) D2PAK T/R
20A 800V 150°C D²PAK Snubberless™ T-Series Triac, Tape and Reel
STMicroelectronics SCT
Snubberless TRIAC, 800V V(DRM), 800V V(RRM), 20A I(T)RMS
TRIAC 1.5V 800V 0.005mA 3-Pin TO-263 T/R
45mA 35mA 800V D2PAK Thyristors (SCR)/Modules ROHS
TRIAC ALTERNISTOR 800V 20A D2PAK
35mA 20A 1.5V 168A,160A 800V 5¦ÌA 1V D2PAK-3
Triacs DFD THYR TRIAC & RECTIFIER
Thyristor |Stmicroelectronics T2035T-8G-TR

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • T2035T8GTR