STMicroelectronics T2035H-6G-TR

Triac, 600 V, 20 A, TO-263 (D2PAK), 1 V, 200 A, 35 mA
$ 0.767
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics T2035H-6G-TR.

IHS

Datasheet13 pages4 years ago

STMicroelectronics

Farnell

Inventory History

3 month trend:
-2.09%

CAD Models

Download STMicroelectronics T2035H-6G-TR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.30.00.80
Introduction Date2007-11-15
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of STMicroelectronics T2035H-6G-TR provided by its distributors.

Triac, 600 V, 20 A, TO-263 (D2PAK), 1 V, 200 A, 35 mA
Thyristor TRIAC 600V 210A 3-Pin(2+Tab) D2PAK T/R
Avnet Japan
TRIAC ALTERNISTOR 600V 20A D2PAK
35mA 35mA 600V D2PAK Thyristors (SCR)/Modules ROHS
Snubberless TRIAC, 600V V(DRM), 20A I(T)RMS
20 A - 600 V - 150 °C H-series Triacs, Tape and Reel
STMicroelectronics SCT
35mA 20A 200A,210A 600V 1V TO-263
TRIAC, 20A, 600V, TO-263-3; Peak Repetitive Off-State Voltage, Vdrm: 600V; On State RMS Current IT(rms): 20A; Triac Case Style: TO-263; Gate Trigger Current Max (QI), Igt: 35mA; Gate Trigger Voltage Max Vgt: 1V; Peak Gate Power: 1W; Peak Non Rep Surge Current Itsm 50Hz: 200A; Holding Current Max Ih: 35mA; No. of Pins: 3Pins; Operating Temperature Max: 150°C; Product Range: Snubberless T20 Series; MSL: MSL 1 - Unlimited; SVHC: No SVHC (07-Jul-2017)

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • T2035H6GTR