
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Verical | T1635T-8G-TR | 4,000 | 2K | |||||||||
| Arrow Electronics | T1635T-8G-TR | 4,000 | 2K | |||||||||
| DigiKey | 497-18389-1-ND | 4,068 | 1 | Cut Tape | ||||||||
| TME | T1635T-8G-TR | 0 | 1 | 15h | ||||||||
| Avnet | T1635T-8G-TR | 0 | 2K | 4h |
Download STMicroelectronics T1635T-8G-TR symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download |
Descriptions of STMicroelectronics T1635T-8G-TR provided by its distributors.
STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names: