STMicroelectronics T1210-800G-TR

TRIAC SENS GATE 800V 12A D2PAK / TRIAC Diode 800V 12A(RMS) 126A 3-Pin(2+Tab) D2PAK T/R
$ 0.6
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics T1210-800G-TR.

Factory Futures

Datasheet12 pages20 years ago
Datasheet12 pages20 years ago

Farnell

TME

Inventory History

3 month trend:
-31.39%

CAD Models

Download STMicroelectronics T1210-800G-TR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date1980-01-04
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of STMicroelectronics T1210-800G-TR provided by its distributors.

TRIAC SENS GATE 800V 12A D2PAK / TRIAC Diode 800V 12A(RMS) 126A 3-Pin(2+Tab) D2PAK T/R
T1210 Series 800 Vdrm 12 A Snubberless Triac AC Switch Surface Mount - D2PAK
T1210-800G-TR , TRIAC, 800V 12A, GATE TRIGGER 1.3V 10MA, 3-PIN D2PAK
Triac Housing type: D2PAK Type: Logic Level Conducting-state current: 12 A Ignition voltage: 1.3 V Periodic peak voltage: 800 V
TRIAC 12A D2PAK; Peak Repetitive Off-State Voltage, Vdrm: 800V; On State RMS Current IT(rms): 12A; Peak Non Rep Surge Current Itsm 50Hz: 120A; SVHC: No SVHC (20-Jun-2011); Current Itsm @ 60Hz: 126A; Gate Trigger Current Igt (Q1) t2+g+: 10mA; Package / Case: D2-PAK; Termination Type: SMD; Thyristor Type: Triac

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • T1210800GTR