STMicroelectronics STX-PRO/RAIS

Unlimited in-circuit debugging/programming tool for STM32, STR7 and STR9
$ 1,138.369

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics STX-PRO/RAIS.

STMicroelectronics

Datasheet4 pages14 years ago
Datasheet4 pages19 years ago

Future Electronics

Inventory History

3 month trend:
+0.00%

Related Parts

Lead Free ROHS3Compliant SMD/SMT GULL WING Microcontroller -40C~85C TA 37mA 80MHz 1.05mm
MCU 32-bit PIC32 PIC RISC 256KB Flash 2.5V/3.3V 100-Pin TQFP Tray - Trays
Tqfp 32 Bit Mcu, 512Kb Flash, 128Kb Ram, 80 Mhz, 100 Pin, Usb, Enet, 2 Can Rohs Compliant: Yes

Descriptions

Descriptions of STMicroelectronics STX-PRO/RAIS provided by its distributors.

Unlimited in-circuit debugging/programming tool for STM32, STR7 and STR9
Raisonances Complete, Low-Cost Starter Kits For ST7 Microcontroller
STM32/STR7/STR9 Microcontroller USB Interface Debugger/Programmer
Development Tools & Accessories Unlimitd Tool Bundle
STX-PRO/RAIS, Debug/prog tool, STR7,STR9
IN-CIRCUIT DEBUGGER, ARM7/9 & CORTEX
In-Circuit Debugger, Arm7/9 & Cortex; Ic Product Type:in-Circuit Debugger; Silicon Family Name:stm32, Str7, Str9; Core Architecture:arm; Core Sub-Architecture:arm7 / Arm9 / Cortex-M; Features:-; Product Range:- Rohs Compliant: Yes

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • STX-PRO-RAIS
  • STX-PRORAIS
  • STXPRO/RAIS
  • STXPRORAIS