STMicroelectronics STWA40N95DK5

Mosfet, N-Ch, 950V, 38A, 150Deg C, 450W Rohs Compliant: Yes |Stmicroelectronics STWA40N95DK5
$ 8.137
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics STWA40N95DK5.

Newark

Datasheet14 pages9 years ago

TME

Inventory History

3 month trend:
-42.12%

CAD Models

Download STMicroelectronics STWA40N95DK5 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2016-12-16
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of STMicroelectronics STWA40N95DK5 provided by its distributors.

Mosfet, N-Ch, 950V, 38A, 150Deg C, 450W Rohs Compliant: Yes |Stmicroelectronics STWA40N95DK5
N-channel 950 V, 0.120 Ohm typ., 38 A MDmesh DK5 Power MOSFET in a TO-247 long leads package
Ciiva
450W(Tc) 30V 5V@ 100¦ÌA 100nC@ 10 V 1N 950V 130m¦¸@ 19A,10V 38A 3.48nF@100V TO-247
Trans MOSFET N-CH 950V 38A 3-Pin(3+Tab) TO-247 Tube
MOSFET N-CHANNEL 950V 38A TO247
场效应管, MOSFET, N沟道, 950V, 38A, 150度 C, 450W;
Power Field-Effect Transistor, 38A I(D), 950V, 0.13ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-247
Power MOSFETs, 950V, 38A, TO-247 long leads, Tube
STMicroelectronics SCT
N-CH 950V 38A 120mOhm TO-247LL
40V, 0.8A, 10-CHANNEL HALF-BRIDG

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics