
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Avnet | STW82103BTR | 0 | 2500 | 23h | ||||||||
| Component Stockers USA | STW82103BTR | 660 | >1wk | |||||||||
| Win Source | WS-STW82103BTR | 22,000 | 3 | 22h | ||||||||
| Worldway Electronics | STW82103BTR | 15,213 | 7 | Tape & Reel | 21h | |||||||
| Aztech | STW82103BTR | 8,262 | 16h |
Download datasheets and manufacturer documentation for STMicroelectronics STW82103BTR.
Download STMicroelectronics STW82103BTR symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download |
Descriptions of STMicroelectronics STW82103BTR provided by its distributors.
STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:
Download datasheets and manufacturer documentation for STMicroelectronics STW82103BTR.