Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

STMicroelectronics STW77N65M5

N-channel 650 V, 0.033 Ohm, 69 A MDmesh M5 Power MOSFET in TO-247 package
$ 9.398
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics STW77N65M5.

Newark

Datasheet14 pages20 years ago

TME

iiiC

Inventory History

3 month trend:
-29.93%

CAD Models

Download STMicroelectronics STW77N65M5 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2009-01-20
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

STMicroelectronicsSTW88N65M5
N-channel 650 V, 0.024 Ohm typ., 84 A MDmesh M5 Power MOSFET in TO-247 package
MOSFET N-CH 650V 83.2A TO247-3 N-Channel 650 V 83.2A (Tc) 500W (Tc) Through Hole PG-TO247-3
STMicroelectronicsSTW69N65M5
N-channel 650 V, 0.037 Ohm typ., 58 A MDmesh M5 Power MOSFET in TO-247 package
STMicroelectronicsSTW78N65M5
STW78N65M5 N-CHANNEL MOSFET TRANSISTOR, 69 A, 710 V, 3-PIN TO-247
N-Channel Power MOSFET, SUPREMOS®, FRFET®, 600 V, 72.8 A, 38 mΩ, TO-247
MOSFET N-CH 650V 63.3A TO247-3 N-Channel 650 V 63.3A (Tc) 500W (Tc) Through Hole PG-TO247-3

Descriptions

Descriptions of STMicroelectronics STW77N65M5 provided by its distributors.

N-channel 650 V, 0.033 Ohm, 69 A MDmesh M5 Power MOSFET in TO-247 package
STW77N65M5 N-CHANNEL MOSFET TRANSISTOR, 69 A, 650 V, 3-PIN TO-247
Trans MOSFET N-CH Si 650V 69A 3-Pin(3+Tab) TO-247 Tube
Power Field-Effect Transistor, 69A I(D), 650V, 0.038ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-247
Mosfet, N Ch, 650V, 69A, To-247; Channel Type:N Channel; Drain Source Voltage Vds:650V; Continuous Drain Current Id:69A; Transistor Mounting:Through Hole; Rds(On) Test Voltage:10V; Gate Source Threshold Voltage Max:4V; Msl:- Rohs Compliant: Yes |Stmicroelectronics STW77N65M5

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics