STMicroelectronics STW60N65M5

N-channel 650 V, 0.049 Ohm, 46 A MDmesh(TM) V Power MOSFET in TO-247
$ 8.025
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics STW60N65M5.

Newark

Datasheet16 pages21 years ago

IHS

Inventory History

3 month trend:
+0.00%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2010-11-15
Lifecycle StatusObsolete (Last Updated: 1 month ago)

Related Parts

STMicroelectronicsSTW69N65M5
N-channel 650 V, 0.037 Ohm typ., 58 A MDmesh M5 Power MOSFET in TO-247 package
STMicroelectronicsSTW55NM60ND
Mosfet Transistor, N Channel, 51 A, 600 V, 0.047 Ohm, 10 V, 4 V Rohs Compliant: Yes
STMicroelectronicsSTW42N65M5
N-channel 650 V, 0.070 Ohm typ., 33 A MDmesh M5 Power MOSFET in TO-247 package
N-Channel Power MOSFET, SUPREMOS®, FRFET®, 600 V, 45.8 A, 65 mΩ, TO-247
onsemiFCH35N60
N-Channel Power MOSFET, SUPERFET®, Easy Drive, 600 V, 35 A, 98 mΩ, TO-247
onsemiFDH44N50
N-Channel Power MOSFET, UniFETTM, 500 V, 44 A, 120 mΩ, TO-247

Descriptions

Descriptions of STMicroelectronics STW60N65M5 provided by its distributors.

N-channel 650 V, 0.049 Ohm, 46 A MDmesh(TM) V Power MOSFET in TO-247
Trans MOSFET N-CH 710V 46A 3-Pin(3+Tab) TO-247 Tube
255W(Tc) 25V 5V@250µA 139nC@10V N-Ch MOSFET 650V 59mΩ@23A,10V 46A 6.81nF@100V TO-247-3 TH 20.15mm H
MOSFET N-Channel 710V 46A TO247
Power Field-Effect Transistor, 46A I(D), 650V, 0.059ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-247
MOSFET, N CH, 650V, 46A, TO-247; Transistor Polarity:N Channel; Continuous Drain Current Id:46A; Drain Source Voltage Vds:650V; On Resistance Rds(on):0.049ohm; Rds(on) Test Voltage Vgs:10V; Threshold Voltage Vgs Typ:4V; No. of Pins:3;RoHS Compliant: Yes

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics