
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Avnet | STUSB4710QTR | 0 | 4K | 14h | ||||||||
| Farnell | STUSB4710QTR | 0 | 1 | Cut Tape | 12h | |||||||
| Microchip USA | STUSB4710QTR | 391 | 600 | 4d | ||||||||
| Component Stockers USA | STUSB4710QTR | 283 | >1wk | |||||||||
| Win Source | WS-STUSB4710QTR | 3,560 | 22 | 13h |
Download datasheets and manufacturer documentation for STMicroelectronics STUSB4710QTR.
Download STMicroelectronics STUSB4710QTR symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download | |
Footprint | Download |
Descriptions of STMicroelectronics STUSB4710QTR provided by its distributors.
STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:
Download datasheets and manufacturer documentation for STMicroelectronics STUSB4710QTR.