Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

STMicroelectronics STTS751-1DP3F

2.25 V low-voltage local digital temperature sensor, -40°C to 125°C, DFN6-2X2X0.5, RoHS
$ 0.78
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics STTS751-1DP3F.

Future Electronics

Datasheet36 pages16 years ago

element14 APAC

Inventory History

3 month trend:
-1.99%

CAD Models

Download STMicroelectronics STTS751-1DP3F symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2010-07-01
Lifecycle StatusObsolete (Last Updated: 7 months ago)
LTB Date2026-02-15
LTD Date2026-08-15

Related Parts

Texas InstrumentsTMP112AIDRLT
±0.5°C 1.4V-to-3.6V digital temperature sensor with I²C/SMBus 6-SOT-5X3 -40 to 125
Texas InstrumentsTMP102AIDRLT
2C digital temperature sensor, I2C/SMBus in 2.56mm2 package 6-SOT-5X3 -40 to 125
Texas InstrumentsTMP105YZCT
±2°C, 2.6V to 3.3V digital temperature sensor with I2C/SMBus interface & Alert fun 6-DSBGA -40 to 125
SENSOR DIGITAL -25C-125C SOT6 "Temperature Sensor Digital, Local -25°C ~ 125°C 10 b SOT-6"
Analog DevicesAD7414ART-1REEL
Switch/Digital Output Temperature Sensor, DIGITAL TEMP SENSOR-SERIAL, 10BIT(s), 3Cel, RECTANGULAR, SURFACE MOUNT, PLASTIC, MO-178AB, SOT-23, 6 PIN
Temperature Sensor Digital Serial (2-Wire, I2C, SMBus) 5-Pin SOT-23 T/R Automotive AEC-Q100

Descriptions

Descriptions of STMicroelectronics STTS751-1DP3F provided by its distributors.

2.25 V low-voltage local digital temperature sensor, -40°C to 125°C, DFN6-2X2X0.5, RoHS
STMicroelectronics SCT
Digital Temp Sensor, I2C/SMBus, -40¡ãC to 125¡ãC, 2.25V-3.6V, 12b
Temp Sensor Digital Serial (2-Wire, I2C, SMBus) 6-Pin UDFN T/R
2.25V LOW-VOLTAGE LOCAL DIGITAL TEMPERTURE SENSOR Serial Switch/Digital Sensor, 10 Bit(s), 2.5Cel, Square, 6 Pin, Surface Mount
STMicroelectronics Humidity & Temp Sensor, SMD, 6-Pin
UDFN-6(2x2) Temperature and Humidity Sensor ROHS
UDFN 6/A°/2.25 V LOW-VOL DIG TEMP SENSOR; IC Output Type: Open Drain; Sensing Accuracy Range: ± 2°C; Sensing Temperature Min: -40°C; Sensing Temperature Max: 125°C; Sensor Case Style: DFN; Available until stocks are exhausted

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • STTS7511DP3F