STMicroelectronics STTH8003CY

Rectifier Diode, 1 Phase, 2 Element, 40A, 300V V(RRM), Silicon
$ 6.94
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics STTH8003CY.

IHS

Datasheet5 pages24 years ago

STMicroelectronics

Jameco (USA)

Inventory History

3 month trend:
+0.00%

CAD Models

Download STMicroelectronics STTH8003CY symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.80
Introduction Date1980-01-04
Lifecycle StatusObsolete (Last Updated: 9 months ago)

Related Parts

STMicroelectronicsSTTH6003CW
Diode Ultra Fast Recovery Rectifier 300V 60A 3-Pin (3+Tab) TO-247 Tube
Rectifier Diode, Single, 300 V, 30 A, 1.25 V, 55 ns, 300 A
Diode Ultra Fast Recovery Rectifier 300V 30A 2-Pin TO-247
onsemiRURG5060
Rectifier Diode, Avalanche, 1 Phase, 1 Element, 50A, 600V V(RRM), Silicon, TO-247
onsemiRURP3060
Diode Ultra Fast Recovery Rectifier 600V 30A 2-Pin (2+Tab) TO-220AC Rail
onsemiRURG3060
onsemi Rectifier diode Diodes, 30A, 600V, Through hole mounting, TO-247encapsulation, 2needle

Descriptions

Descriptions of STMicroelectronics STTH8003CY provided by its distributors.

Rectifier Diode, 1 Phase, 2 Element, 40A, 300V V(RRM), Silicon
STTH8003CY, Dual Switching Diode, Common Cathode, 300V 40A, 60ns, 3-Pin Max247
Ultrafast Recovery Rectifier Diode
Diode Switching 300V 40A 3-Pin(3+Tab) Max247 Tube
DIODE ARRAY GP 300V 40A MAX247
IC OPAMP GP 1.81MHZ RRO 14TSSOP
STTH8003CY,ST MICRO,STTH8003CY <NV

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics