onsemi RURG5060

Rectifier Diode, Avalanche, 1 Phase, 1 Element, 50A, 600V V(RRM), Silicon, TO-247
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi RURG5060.

Upverter

Datasheet6 pages6 years ago
Technical Drawing1 page6 years ago

IHS

Fairchild Semiconductor

Future Electronics

element14 APAC

Inventory History

3 month trend:
-100%

CAD Models

Download onsemi RURG5060 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.80
Introduction Date2001-03-15
Lifecycle StatusObsolete (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 4 days ago)

Related Parts

Rectifier Diode, 1 Phase, 1 Element, 60A, 600V V(RRM), Silicon, TO-247
Rectifier Diode, 1 Phase, 1 Element, 60A, 600V V(RRM), Silicon, TO-247
Rectifier Diode, Avalanche, 1 Phase, 1 Element, 60A, 400V V(RRM), Silicon, TO-247AD
STMicroelectronicsSTTH61W04SW
Rectifier Diode, 1 Phase, 1 Element, 400V V(RRM), Silicon, TO-247
STMicroelectronicsSTTH60P03SW
Rectifier Diode, 1 Phase, 1 Element, 60A, 300V V(RRM), Silicon, TO-247
STMicroelectronicsSTTH60L06CW
Rectifier Diode, 1 Phase, 2 Element, 40A, 600V V(RRM), Silicon, TO-247

Descriptions

Descriptions of onsemi RURG5060 provided by its distributors.

Rectifier Diode, Avalanche, 1 Phase, 1 Element, 50A, 600V V(RRM), Silicon, TO-247
RURG5060 50 A 600 V 75 ns Through Hole Ultrafast Diode - TO-247-2
DIODE, ULTRA FAST, 600V 50A; Diode Type:Small Signal; Forward Current If(AV):50A; Repetitive Reverse Voltage Vrrm Max:600V; Forward Voltage VF Max:1.6V; Reverse Recovery Time trr Max:75ns; Forward Surge Current Ifsm Max:500A; Operating Temperature Range:-65°C to +175°C; Diode Case Style:TO-247; No. of Pins:2; SVHC:No SVHC (18-Jun-2012); Current Ifsm:500A; Junction Temperature Tj Max:175°C; Package / Case:TO-247; Reverse Recovery Time trr Typ:75ns; Termination Type:Through Hole
The RURG5060 is an ultrafast diode with low forward voltage drop. This device is intended for use as freewheeling and clamping diodes in a variety of switching power supplies and other power switching applications. It is specially suited for use in switching power supplies and industrial application.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • RURG5060.
  • RURG5060..