STMicroelectronics STTH60L06CW

Rectifier Diode, 1 Phase, 2 Element, 40A, 600V V(RRM), Silicon, TO-247
$ 1.847
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics STTH60L06CW.

Factory Futures

Datasheet6 pages22 years ago

TME

iiiC

DigiKey

Inventory History

3 month trend:
-0.92%

CAD Models

Download STMicroelectronics STTH60L06CW symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

onsemiRURG5060
Rectifier Diode, Avalanche, 1 Phase, 1 Element, 50A, 600V V(RRM), Silicon, TO-247
STMicroelectronicsSTTH100W06CW
Turbo 2 50 A (x2) 600 V 75 ns Flange Mount Ultrafast Rectifier - TO-247
onsemiRHRG5060
onsemi Rectifier diode Diodes, 50A, 600V, Through hole mounting, TO-247encapsulation, 2needle
Rectifier Diode, Single, 600 V, 50 A, 1.54 V, 500 A, 175 C
STMicroelectronicsSTTH100W04CW
Turbo 2 50 A (x2) 400 V 50 ns Flange Mount Ultrafast Rectifier - TO-247
STMicroelectronicsSTTH60AC06CWL
Rectifier Diode, 1 Phase, 2 Element, 30A, 600V V(RRM), Silicon, TO-247

Descriptions

Descriptions of STMicroelectronics STTH60L06CW provided by its distributors.

Rectifier Diode, 1 Phase, 2 Element, 40A, 600V V(RRM), Silicon, TO-247
Rectifier Diode Switching 600V 80A 90ns 3-Pin(3+Tab) TO-247 Tube
TURBO 2 Ultrafast High Voltage Rectifier
Fast Recovery/Super Fast Recovery Diode Switch Diode
600V 210A 90ns 25μA 40A Dual Anode Common Cathode TO-247-3 TH 24.45mm H
Diode, Standard, 80A, 600V, To-247-3; Available Until Stocks Are Exhausted |Stmicroelectronics STTH60L06CW
Ultrafast Rectifier, 600V, 60A, TO-247, RoHS, Tube
STMicroelectronics SCT
600 V, 60 A dual TO-247 Low Drop Ultrafast Diode
Ciiva
DIODE, STANDARD, 80A, 600V, TO-247-3
DIODE ARRAY GP 600V 40A TO247-3
TO-247 Fast Recovery / High Efficiency Diodes ROHS
STMICROELECTRONICS STTH60L06CW
DIODE, STANDARD, 80A, 600V, TO-247-3; Repetitive Reverse Voltage Vrrm Max: 600V; Forward Current If(AV): 80A; Diode Configuration: Dual Common Cathode; Forward Voltage VF Max: 1.78V; Reverse Recovery Time trr Max: 90ns; Forwa

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics