onsemi RHRG5060

onsemi Rectifier diode Diodes, 50A, 600V, Through hole mounting, TO-247encapsulation, 2needle
$ 1.975
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi RHRG5060.

Upverter

Datasheet6 pages5 years ago
Technical Drawing1 page6 years ago

IHS

Factory Futures

onsemi

Fairchild Semiconductor

Inventory History

3 month trend:
-55.95%

CAD Models

Download onsemi RHRG5060 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.80
Introduction Date2001-03-12
Lifecycle StatusEOL (Last Updated: 2 weeks ago)
LTB Date2023-03-30
LTD Date2023-09-30
Manufacturer Lifecycle StatusLAST SHIPMENTS (Last Updated: 2 weeks ago)

Related Parts

STMicroelectronicsSTTH100W04CW
Turbo 2 50 A (x2) 400 V 50 ns Flange Mount Ultrafast Rectifier - TO-247
onsemiRHRG3060
Diode Ultra Fast Recovery Rectifier 600V 30A 2-Pin (2+Tab) TO-247 Rail
Rectifier Diode, Avalanche, 1 Phase, 2 Element, 30A, 600V V(RRM), Silicon, TO-247
Rectifier Diode, Avalanche, 1 Phase, 2 Element, 15A, 600V V(RRM), Silicon, TO-247
STMicroelectronicsSTTH60P03SW
Rectifier Diode, 1 Phase, 1 Element, 60A, 300V V(RRM), Silicon, TO-247
STMicroelectronicsSTTH60W03CW
STMicroelectronics Common Cathode Switching Diode, Iout=60A, TH, Vrev=300V, TO-247 Package

Descriptions

Descriptions of onsemi RHRG5060 provided by its distributors.

onsemi Rectifier diode Diodes, 50A, 600V, Through hole mounting, TO-247encapsulation, 2needle
Rectifier Diode, Avalanche, 1 Phase, 1 Element, 50A, 600V V(RRM), Silicon, TO-247
RHRG5060 50 A 600 V 45 ns Through Hole Hyperfast Diode - TO-247-2
DIODE, HYPERFAST, 50A, 600V, LOW STORED CHARGE, SOFT RECOVERY, TO-247, VF 2.1V
RECTIFIER, FAST, 50A, 600V, TO-247AB; Repetitive Reverse Voltage Vrrm Max: 600V; Forward Current If(AV): 50A; Diode Configuration: Single; Forward Voltage VF Max: 2.1V; Reverse Recovery ; Available until stocks are exhausted
The RHRG5060 is a hyperfast diode with soft recovery characteristics. It has the half recovery time of ultrafast diodes and is silicon nitride passivated ionimplanted epitaxial planar construction. These devices are intended to be used as freewheeling/ clamping diodes and diodes in a variety of switching power supplies and other power switching applications. Their low stored charge and hyperfast soft recovery minimize ringing and electrical noise in many power switching circuits reducing power loss in the switching transistors.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd