onsemi FFH50US60S

Rectifier Diode, Single, 600 V, 50 A, 1.54 V, 500 A, 175 C
$ 2.768
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi FFH50US60S.

IHS

Datasheet6 pages6 years ago
Datasheet7 pages23 years ago

Upverter

onsemi

Factory Futures

element14 APAC

Inventory History

3 month trend:
+0.00%

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.80
Introduction Date2003-09-11
Lifecycle StatusObsolete (Last Updated: 2 weeks ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 2 weeks ago)

Related Parts

STMicroelectronicsSTTH61W04SW
Rectifier Diode, 1 Phase, 1 Element, 400V V(RRM), Silicon, TO-247
Rectifier Diode, 1 Phase, 1 Element, 60A, 600V V(RRM), Silicon, TO-247
Rectifier Diode, 1 Phase, 1 Element, 60A, 600V V(RRM), Silicon, TO-247
Rectifier Diode, Avalanche, 1 Phase, 1 Element, 60A, 400V V(RRM), Silicon, TO-247AD
STMicroelectronicsSTTH60P03SW
Rectifier Diode, 1 Phase, 1 Element, 60A, 300V V(RRM), Silicon, TO-247
STMicroelectronicsSTTH60L06CW
Rectifier Diode, 1 Phase, 2 Element, 40A, 600V V(RRM), Silicon, TO-247

Descriptions

Descriptions of onsemi FFH50US60S provided by its distributors.

Rectifier Diode, Single, 600 V, 50 A, 1.54 V, 500 A, 175 C
600 V, 50 A STEALTH DIODE Rectifier Diode, 1 Phase, 1 Element, 50A, 600V V(RRM), Silicon, TO-247
RECTIFIER, STANDARD, 50A, 600V, TO-247AB; Repetitive Reverse Voltage Vrrm Max: 600V; Forward Current If(AV): 50A; Diode Configuration: Single; Forward Voltage VF Max: 1.54V; Reverse Recovery Time trr Max: 124ns; Forward Surge
The FFH50US60S is a STEALTH™ diode optimized for low loss performance in output rectification. The STEALTH™ family exhibits low reverse recovery current (IRM(REC)), low VF and soft recovery under typical operating conditions. This device is intended for use as an output rectification diode in Telecom power supplies and other power switching applications. Lower VF and IRM(REC) reduces diode losses. Formerly developmental type TA49468.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd