STMicroelectronics STTH100W06CW

Turbo 2 50 A (x2) 600 V 75 ns Flange Mount Ultrafast Rectifier - TO-247
$ 2.99
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics STTH100W06CW.

Newark

Datasheet8 pages15 years ago

Inventory History

3 month trend:
+2.06%

CAD Models

Download STMicroelectronics STTH100W06CW symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.80
Introduction Date2012-10-05
Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

onsemiRURG5060
Rectifier Diode, Avalanche, 1 Phase, 1 Element, 50A, 600V V(RRM), Silicon, TO-247
STMicroelectronicsSTTH61W04SW
Rectifier Diode, 1 Phase, 1 Element, 400V V(RRM), Silicon, TO-247
Rectifier Diode, 1 Phase, 1 Element, 60A, 600V V(RRM), Silicon, TO-247
Rectifier Diode, 1 Phase, 1 Element, 60A, 600V V(RRM), Silicon, TO-247
STMicroelectronicsSTTH60L06CW
Rectifier Diode, 1 Phase, 2 Element, 40A, 600V V(RRM), Silicon, TO-247
STMicroelectronicsSTTH60P03SW
Rectifier Diode, 1 Phase, 1 Element, 60A, 300V V(RRM), Silicon, TO-247

Descriptions

Descriptions of STMicroelectronics STTH100W06CW provided by its distributors.

Turbo 2 50 A (x2) 600 V 75 ns Flange Mount Ultrafast Rectifier - TO-247
Rectifier Diode, 1 Phase, 2 Element, 600V V(RRM), Silicon, TO-247
Rectifier Diode Switching 600V 100A 75ns 3-Pin(3+Tab) TO-247 Tube
Repetitive Reverse Voltage Vrrm Max:600V; Forward Current If(Av):100A; Diode Configuration:dual Common Cathode; Forward Voltage Vf Max:1.65V; Reverse Recovery Time Trr Max:75Ns; Forward Surge Current Ifsm Max:360A; No. Of Pins:3 Pin Rohs Compliant: Yes

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • STTH100W06CW.