
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| DigiKey | 497-17603-1-ND | 15,385 | 1 | Cut Tape | ||||||||
| TME | STTH30RQ06GY-TR | 0 | 1 | 17h | ||||||||
| Avnet | STTH30RQ06GY-TR | 0 | 1K | 6d | ||||||||
| Arrow Electronics | STTH30RQ06GY-TR | 0 | 1K | |||||||||
| Farnell | STTH30RQ06GY-TR | 0 | 1 | Cut Tape | 19h |
Download datasheets and manufacturer documentation for STMicroelectronics STTH30RQ06GY-TR.
Download STMicroelectronics STTH30RQ06GY-TR symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download | |
Footprint | Download |
Descriptions of STMicroelectronics STTH30RQ06GY-TR provided by its distributors.
STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:
Download datasheets and manufacturer documentation for STMicroelectronics STTH30RQ06GY-TR.