STMicroelectronics STTH30RQ06G-TR

Rectifier Diode Switching 600V 30A 55ns 3-Pin(2+Tab) D2PAK T/R
$ 1.221
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics STTH30RQ06G-TR.

element14 APAC

Datasheet16 pages8 years ago

TME

Inventory History

3 month trend:
-36.96%

CAD Models

Download STMicroelectronics STTH30RQ06G-TR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 months ago)

Descriptions

Descriptions of STMicroelectronics STTH30RQ06G-TR provided by its distributors.

Rectifier Diode Switching 600V 30A 55ns 3-Pin(2+Tab) D2PAK T/R
Fast / Ultrafast Diode, TURBO 2 ULTRAFAST, 600 V, 30 A, Single, 2.95 V, 30 ns, 180 A
Rectifier Diode, 1 Phase, 1 Element, 30A, 600V V(RRM), Silicon
Ultrafast Rectifier, 600V, 30A, D2PAK, RoHS, Tape And Reel
STMicroelectronics SCT
RECTIFIER, SINGLE, 30A, 600V, TO-263-3; Repetitive Reverse Voltage Vrrm Max: 600V; Forward Current If(AV): 30A; Diode Configuration: Single; Forward Voltage VF Max: 2.95V; Reverse Recovery Time trr Max: 30ns; Forward Surge Current Ifsm Max: 180A; Operating Temperature Max: 175°C; Diode Case Style: TO-263; No. of Pins: 3 Pin; Product Range: -; Automotive Qualification Standard: -; SVHC: No SVHC (15-Jan-2018)

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • STTH30RQ06GTR