Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

STMicroelectronics STTH30R06W

Rectifier Diode, 1 Phase, 1 Element, 30A, 600V V(RRM), Silicon, DO-247
$ 1.387
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics STTH30R06W.

Future Electronics

Datasheet14 pages11 years ago

Components Direct

Farnell

Mouser

Inventory History

3 month trend:
+24.74%

CAD Models

Download STMicroelectronics STTH30R06W symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.387
$ 1.325
Stock
230,946
1,334,288
Authorized Distributors
6
6
Mount
Through Hole
Through Hole
Case/Package
DO-247-2
DO-247-2
Forward Voltage
1.4 V
1.25 V
Reverse Voltage (DC)
-
-
Average Rectified Current
30 A
30 A
Max Reverse Leakage Current
-
-
Reverse Recovery Time
70 ns
90 ns

Supply Chain

Lifecycle StatusProduction (Last Updated: 9 months ago)

Related Parts

STMicroelectronicsSTTH3006W
Rectifier Diode, 1 Phase, 1 Element, 30A, 600V V(RRM), Silicon, DO-247
STMicroelectronicsSTTH30L06WY
Rectifier Diode, 1 Phase, 1 Element, 600V V(RRM), Silicon, DO-247
STMicroelectronicsSTTH30L06W
DIODE, RECTIFIER, ULTRAFAST, VR 600V, IF 30A, PKG DO-247,VF 1V, TRR 65NS, TJ +175DEGC

Descriptions

Descriptions of STMicroelectronics STTH30R06W provided by its distributors.

Rectifier Diode, 1 Phase, 1 Element, 30A, 600V V(RRM), Silicon, DO-247
STTH30R06 Series 30A 600V 70 ns Turbo 2 Recovery Time Ultrafast Rectifier DO-247
Rectifier Diode Switching 600V 30A 70ns 2-Pin DO-247 Tube
Discrete Diode, DO-247, TH, 600V 300A 70ns 25μA 30A 15.75mm×5.15mm×20.15mm
RECTIFIER, SINGLE, 30A, 600V, DO-247; Repetitive Reverse Voltage Vrrm Max: 600V; Forward Current If(AV): 30A; Diode Configuration: Single; Forward Voltage VF Max: 1.85V; Reverse Recovery Time trr Max: 70ns; Forward Surge Curr

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics