Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

STMicroelectronics STTH30L06W

Diode, Rectifier, Ultrafast, Vr 600V, If 30A, Pkg DO-247, Vf 1V, Trr 65NS, Tj +175DEGC
$ 1.325
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics STTH30L06W.

IHS

Datasheet12 pages8 years ago

Newark

Farnell

DigiKey

Future Electronics

Inventory History

3 month trend:
-0.19%

CAD Models

Download STMicroelectronics STTH30L06W symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.325
$ 1.387
Stock
1,466,749
237,964
Authorized Distributors
6
6
Mount
Through Hole
Through Hole
Case/Package
DO-247-2
DO-247-2
Forward Voltage
1.25 V
1.4 V
Reverse Voltage (DC)
-
-
Average Rectified Current
30 A
30 A
Max Reverse Leakage Current
-
-
Reverse Recovery Time
90 ns
70 ns

Supply Chain

Lifecycle StatusProduction (Last Updated: 9 months ago)

Related Parts

STMicroelectronicsSTTH30R04WY
Rectifier Diode, 1 Phase, 1 Element, 30A, 400V V(RRM), Silicon, DO-247
STMicroelectronicsSTTH3006W
Rectifier Diode, 1 Phase, 1 Element, 30A, 600V V(RRM), Silicon, DO-247
STMicroelectronicsSTTH30R04W
Rectifier Diode Switching 400V 30A 100ns 2-Pin DO-247 Tube / DIODE GEN PURP 400V 30A DO247

Descriptions

Descriptions of STMicroelectronics STTH30L06W provided by its distributors.

DIODE, RECTIFIER, ULTRAFAST, VR 600V, IF 30A, PKG DO-247,VF 1V, TRR 65NS, TJ +175DEGC
Rectifier Diode, 1 Phase, 1 Element, 30A, 600V V(RRM), Silicon, DO-247
STTH30L06 Series 1 V 30 A 65 ns Turbo 2 Ultrafast Rectifier - DO-247-2
Std Recovery Diode, 600V, 30A, Single; |Stmicroelectronics STTH30L06W.

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • STTH30L06W.