Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

STMicroelectronics STTH3006W

Rectifier Diode, 1 Phase, 1 Element, 30A, 600V V(RRM), Silicon, DO-247
$ 1.438
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics STTH3006W.

Components Direct

Datasheet10 pages15 years ago

Future Electronics

TME

Nu Horizons

Inventory History

3 month trend:
+8.16%

CAD Models

Download STMicroelectronics STTH3006W symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.438
$ 1.55
Stock
356,867
169,810
Authorized Distributors
6
4
Mount
Through Hole
Through Hole
Case/Package
DO-247-2
DO-247-2
Forward Voltage
1.4 V
3.6 V
Reverse Voltage (DC)
-
600 V
Average Rectified Current
30 A
30 A
Max Reverse Leakage Current
-
-
Reverse Recovery Time
70 ns
50 ns

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.80
Introduction Date2006-05-22
Lifecycle StatusProduction (Last Updated: 9 months ago)

Related Parts

STMicroelectronicsSTTH30R06W
Rectifier Diode, 1 Phase, 1 Element, 30A, 600V V(RRM), Silicon, DO-247
STMicroelectronicsSTTH30L06WY
Rectifier Diode, 1 Phase, 1 Element, 600V V(RRM), Silicon, DO-247
STMicroelectronicsSTTH2006W
Rectifier Diode, 1 Phase, 1 Element, 20A, 600V V(RRM), Silicon, DO-247

Descriptions

Descriptions of STMicroelectronics STTH3006W provided by its distributors.

Rectifier Diode, 1 Phase, 1 Element, 30A, 600V V(RRM), Silicon, DO-247
Rectifier Diode Switching 600V 30A 70ns 2-Pin DO-247 Tube
Rectifier, Single, 30A, 600V, Do-247; Repetitive Reverse Voltage Vrrm Max:600V; Forward Current If(Av):30A; Diode Configuration:Single; Forward Voltage Vf Max:1.85V; Reverse Recovery Time Trr Max:70Ns; Forward Surge Current Ifsm Rohs Compliant: Yes |Stmicroelectronics STTH3006W

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics