Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

STMicroelectronics STTH30L06WY

Rectifier Diode, 1 Phase, 1 Element, 600V V(RRM), Silicon, DO-247
$ 1.57
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics STTH30L06WY.

STMicroelectronics SCT

Datasheet8 pages13 years ago

Inventory History

3 month trend:
-98.00%

CAD Models

Download STMicroelectronics STTH30L06WY symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.80
Introduction Date2012-10-29
Lifecycle StatusProduction (Last Updated: 9 months ago)

Related Parts

STMicroelectronicsSTTH3006W
Rectifier Diode, 1 Phase, 1 Element, 30A, 600V V(RRM), Silicon, DO-247
STMicroelectronicsSTTH30R04W
Rectifier Diode Switching 400V 30A 100ns 2-Pin DO-247 Tube / DIODE GEN PURP 400V 30A DO247
STMicroelectronicsSTTH30R06W
Rectifier Diode, 1 Phase, 1 Element, 30A, 600V V(RRM), Silicon, DO-247
STMicroelectronicsSTTH30ST06WY
Rectifier Diode Switching 600V 30A 50ns Automotive AEC-Q101 2-Pin DO-247 Tube

Descriptions

Descriptions of STMicroelectronics STTH30L06WY provided by its distributors.

Rectifier Diode, 1 Phase, 1 Element, 600V V(RRM), Silicon, DO-247
Fast Recovery Diode, 600V, 30A, Do-247; |Stmicroelectronics STTH30L06WY
Diode Switching 600V 30A 2-Pin(2+Tab) DO-247 Tube Automotive AEC-Q101
Automotive 600 V, 30 A Low Drop Ultrafast Diode D2PAK
Automotive Turbo 2 ultrafast high voltage rectifier
Fast Recovery/Super Fast Recovery Diode Switch Diode
Automotive-grade ultrafast diode, 600V, 30A, Tube
STMicroelectronics SCT
600V 300A 90ns 25μA 30A Freestanding DO-247 Through hole mounting

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics