STMicroelectronics STTH302

Rectifier Diode, 1 Phase, 1 Element, 3A, 200V V(RRM), Silicon, DO-201AD
$ 0.137
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics STTH302.

STMicroelectronics

Datasheet5 pages24 years ago

TME

Farnell

iiiC

Inventory History

3 month trend:
-47.62%

CAD Models

Download STMicroelectronics STTH302 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.137
$ 0.169
Stock
199,719
703,396
Authorized Distributors
6
6
Mount
Through Hole
Surface Mount, Through Hole
Case/Package
-
TO-263-3
Forward Voltage
750 mV
750 mV
Reverse Voltage (DC)
-
-
Average Rectified Current
3 A
3 A
Max Reverse Leakage Current
-
-
Reverse Recovery Time
35 ns
35 ns

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.80
Introduction Date1980-01-04
Lifecycle StatusObsolete (Last Updated: 7 months ago)
LTB Date2026-02-01
LTD Date2026-08-01

Related Parts

STMicroelectronicsSTTH302RL
Rectifier Diode, 1 Phase, 1 Element, 3A, 200V V(RRM), Silicon, DO-201AD
DIODE, SCHOTTKY, 3A, 40V, DO-201AD-2; Diode Type:Schottky; Diode Configuration:S
STMicroelectronics1N5822RL
Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 40V V(RRM), Silicon, DO-201AD
Rectifier Diode, 1 Phase, 1 Element, 3.5A, 100V V(RRM), Silicon, DO-201AD
STMicroelectronicsSTTH3R02
Diode Ultra Fast Recovery Rectifier 200V 3A 2-Pin DO-201AD Ammo
Diodes Inc.B350-13-F
Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 50V V(RRM), Silicon, DO-214AB

Descriptions

Descriptions of STMicroelectronics STTH302 provided by its distributors.

Rectifier Diode, 1 Phase, 1 Element, 3A, 200V V(RRM), Silicon, DO-201AD
STTH302 Series 3 A 0.75 V 35 ns Ultrafast Diode Through Hole - DO-201AD
DIODE, ULTRAFAST, 3A, 200V; Repetitive Reverse Voltage Vrrm Max: 200V; Forward Current If(AV): 3A; Diode Configuration: Single; Forward Voltage VF Max: 950mV; Reverse Recovery Time trr M; Available until stocks are exhausted

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics