STMicroelectronics STTH20W02CW

Rectifier Diode, Dual Common Cathode, 200 V, 20 A, 1.4 V, 25 Ns, 80 A Rohs Compliant: Yes
$ 1.22
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics STTH20W02CW.

IHS

Datasheet8 pages14 years ago

Inventory History

3 month trend:
+0.00%

CAD Models

Download STMicroelectronics STTH20W02CW symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.80
Introduction Date2012-05-18
Lifecycle StatusObsolete (Last Updated: 9 months ago)
LTB Date2019-10-03
LTD Date2020-04-03

Related Parts

STMicroelectronicsSTTH30W02CW
Rectifier Diode, 1 Phase, 2 Element, 15A, 200V V(RRM), Silicon, TO-247
STMicroelectronicsSTTH3002CW
Rectifier Diode, 1 Phase, 2 Element, 15A, 200V V(RRM), Silicon, TO-247AC
STMicroelectronicsSTTH60W02CW
Rectifier Diode, Dual Common Cathode, 200 V, 60 A, 1.35 V, 30 ns, 250 A RoHS Compliant: Yes
onsemiRURG3060
onsemi Rectifier diode Diodes, 30A, 600V, Through hole mounting, TO-247encapsulation, 2needle
Rectifier Diode, 1 Phase, 1 Element, 60A, 600V V(RRM), Silicon, TO-247
Rectifier Diode, 1 Phase, 1 Element, 60A, 600V V(RRM), Silicon, TO-247

Descriptions

Descriptions of STMicroelectronics STTH20W02CW provided by its distributors.

Rectifier Diode, Dual Common Cathode, 200 V, 20 A, 1.4 V, 25 Ns, 80 A Rohs Compliant: Yes
Rectifier Diode, 1 Phase, 2 Element, 10A, 200V V(RRM), Silicon, TO-247
STTH20W02CW DUAL SWITCHING DIODE, COMMON CATHODE, 20A 200V, 3-PIN TO-247
200 V, 20 A dual Ultrafast Rectifier Diode
Ciiva
Turbo 2 ultrafast high voltage rectifier
DIODE, ULTRAFAST, 2X10A, 200V,TO-247
Rectifiers Turbo 2 Ultrafast 2 x 10A 200V 20ns
DIODE, ULTRAFAST, 2X10A, 200V,TO-247; Repetitive Reverse Voltage Vrrm Max: 200V; Forward Current If(AV): 20A; Diode Configuration: Dual Common Cathode; Forward Voltage VF Max: 1.4V; Reverse Recovery Time trr Max: 25ns; Forwar

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics