STMicroelectronics STTH3002CW

Rectifier Diode, 1 Phase, 2 Element, 15A, 200V V(RRM), Silicon, TO-247AC
$ 1.232
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics STTH3002CW.

Newark

Datasheet11 pages21 years ago

Factory Futures

DigiKey

iiiC

Farnell

Inventory History

3 month trend:
-24.99%

CAD Models

Download STMicroelectronics STTH3002CW symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 9 months ago)

Related Parts

STMicroelectronicsSTTH6002CW
Rectifier Diode, 1 Phase, 2 Element, 30A, 200V V(RRM), Silicon, TO-247AC
Diode Ultra Fast Recovery Rectifier 200V 15A 3-Pin (3+Tab) TO-247 Rail
STMicroelectronicsSTPS30L45CW
Rectifier Diode, Schottky, 1 Phase, 2 Element, 15A, 45V V(RRM), Silicon, TO-247
STMicroelectronicsSTPS3045CW
Rectifier Diode, Schottky, 1 Phase, 2 Element, 15A, 45V V(RRM), Silicon, TO-247AC
Rectifier Diode, Avalanche, 1 Phase, 2 Element, 30A, 200V V(RRM), Silicon, TO-247
Rectifier Diode, Avalanche, 1 Phase, 1 Element, 60A, 400V V(RRM), Silicon, TO-247AD

Descriptions

Descriptions of STMicroelectronics STTH3002CW provided by its distributors.

Rectifier Diode, 1 Phase, 2 Element, 15A, 200V V(RRM), Silicon, TO-247AC
STTH3002 Series Ultrafast 30 A 1.18 V 22 ns Recovery Diode Flange Mount - TO-247
STMicroelectronics Rectifier Diode, 15A, 200V, TH, TO-247, 3-Pin
STTH3002CW, DUAL SWITCHING DIODE, COMMON CATHODE, 200V 15A, 22NS, 3-PIN TO-247
Fast / Ultrafast Diode, 200 V, 15 A, Dual Common Cathode, 1.05 V, 17 ns, 180 A
Repetitive Reverse Voltage Vrrm Max:200V; Forward Current If(Av):15A; Diode Configuration:dual Common Cathode; Forward Voltage Vf Max:1.05V; Reverse Recovery Time Trr Max:17Ns; Forward Surge Current Ifsm Max:180A; No. Of Pins:3 Pin Rohs Compliant: Yes

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • STTH 3002CW
  • STTH3002CW.