STMicroelectronics STTH60W02CW

Rectifier Diode, Dual Common Cathode, 200 V, 60 A, 1.35 V, 30 ns, 250 A RoHS Compliant: Yes
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics STTH60W02CW.

IHS

Datasheet8 pages14 years ago

CAD Models

Download STMicroelectronics STTH60W02CW symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.80
Introduction Date2012-10-05
Lifecycle StatusObsolete (Last Updated: 9 months ago)
LTB Date2017-11-16
LTD Date2018-05-16

Related Parts

STMicroelectronicsSTTH3002CW
Rectifier Diode, 1 Phase, 2 Element, 15A, 200V V(RRM), Silicon, TO-247AC
Diode Ultra Fast Recovery Rectifier 200V 15A 3-Pin (3+Tab) TO-247 Rail
STMicroelectronicsSTPS61150CW
Rectifier Diode Schottky 150V 60A 3-Pin(3+Tab) TO-247 Tube / DIODE ARRAY SCHOTTKY 150V TO247
STMicroelectronicsSTPS6045CW
Rectifier Diode, Schottky, 1 Phase, 2 Element, 30A, 45V V(RRM), Silicon, TO-247
Rectifier Diode, Avalanche, 1 Phase, 1 Element, 60A, 400V V(RRM), Silicon, TO-247AD
Rectifier Diode, Avalanche, 1 Phase, 1 Element, 60A, 400V V(RRM), Silicon, TO-247

Descriptions

Descriptions of STMicroelectronics STTH60W02CW provided by its distributors.

Rectifier Diode, Dual Common Cathode, 200 V, 60 A, 1.35 V, 30 ns, 250 A RoHS Compliant: Yes
Rectifier Diode, 1 Phase, 2 Element, 200V V(RRM), Silicon, TO-247
DIODE ARRAY GP 200V 30A TO247 / Rectifier Diode Switching 200V 60A 30ns 3-Pin(3+Tab) TO-247 Tube
STTH60W02C Series 60 A 200 V 100 uA Dual Ultra Fast Rectifier - TO-247-3
DIODE, ULTRAFAST, 2X30A, 200V,TO-247; Repetitive Reverse Voltage Vrrm Max: 200V; Forward Current If(AV): 60A; Diode Configuration: Dual Common Cathode; Forward Voltage VF Max: 1.35V; Reverse Recovery Time trr Max: 30ns; Forward Surge Current Ifsm Max: 250A; Operating Temperature Max: 175°C; Diode Case Style: TO-247; No. of Pins: 3 Pin; Product Range: STTH6 Series; Automotive Qualification Standard: -; SVHC: No SVHC (15-Jan-2018); Diode Type: Fast Recovery; No. of Pins: 3Pins

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics