STMicroelectronics STTH30W02CW

Rectifier Diode, 1 Phase, 2 Element, 15A, 200V V(RRM), Silicon, TO-247
$ 0.948
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics STTH30W02CW.

Newark

Datasheet8 pages14 years ago

Inventory History

3 month trend:
-0.04%

CAD Models

Download STMicroelectronics STTH30W02CW symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.80
Introduction Date2012-10-05
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

STMicroelectronicsSTTH20W02CW
Rectifier Diode, Dual Common Cathode, 200 V, 20 A, 1.4 V, 25 Ns, 80 A Rohs Compliant: Yes
STMicroelectronicsSTTH30W03CW
Rectifier Diode, Dual Common Cathode, 300 V, 30 A, 1.6 V, 25 Ns, 150 A
STMicroelectronicsSTTH3002CW
Rectifier Diode, 1 Phase, 2 Element, 15A, 200V V(RRM), Silicon, TO-247AC
MicrochipAPT15D60BG
Diode Switching 600V 15A 2-Pin(2+Tab) TO-247 Tube
Diode Ultra Fast Recovery Rectifier 200V 15A 3-Pin (3+Tab) TO-247 Rail
onsemiRURG3060
onsemi Rectifier diode Diodes, 30A, 600V, Through hole mounting, TO-247encapsulation, 2needle

Descriptions

Descriptions of STMicroelectronics STTH30W02CW provided by its distributors.

Rectifier Diode, 1 Phase, 2 Element, 15A, 200V V(RRM), Silicon, TO-247
Rectifier Diode, Dual Common Cathode, 200 V, 30 A, 1.4 V, 25 Ns, 140 A Rohs Compliant: Yes |Stmicroelectronics STTH30W02CW
DIODE, ULTRAFAST, 2X15A, 200V,TO-247; Repetitive Reverse Voltage Vrrm Max: 200V; Forward Current If(AV): 30A; Diode Configuration: Dual Common Cathode; Forward Voltage VF Max: 1.4V; Reverse Recovery Time trr Max: 25ns; Forwar

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • #STTH30W02CW