STMicroelectronics STTH810G-TR

STTH810 Series 8 A 1.3 V 85 ns Ultrafast Recovery Diode Surface Mount - D2PAK
$ 0.594
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics STTH810G-TR.

IHS

Datasheet11 pages21 years ago

Future Electronics

Inventory History

3 month trend:
-1.07%

CAD Models

Download STMicroelectronics STTH810G-TR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.594
$ 0.821
Stock
197,682
290,804
Authorized Distributors
6
6
Mount
Surface Mount
Surface Mount
Case/Package
D2PAK
TO-263-3
Forward Voltage
1.7 V
2 V
Reverse Voltage (DC)
-
-
Average Rectified Current
8 A
8 A
Max Reverse Leakage Current
-
20 µA
Reverse Recovery Time
85 ns
85 ns

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

STMicroelectronicsSTTH812G-TR
Rectifier Diode Switching 1.2KV 8A 100ns 3-Pin(2+Tab) D2PAK T/R / DIODE GEN PURP 1.2KV 8A D2PAK
STMicroelectronicsSTTH10R04G-TR
HIGH EFFICIENCY RECTIFIER Rectifier Diode, 1 Phase, 1 Element, 10A, 400V V(RRM), Silicon
STMicroelectronicsSTTH15L06G-TR
Rectifier Diode Switching 600V 20A 85ns 3-Pin(2+Tab) D2PAK T/R
Rectifier Diode, 1 Phase, 1 Element, 30A, 600V V(RRM), Silicon, TO-263AB
DIODE, RECTIFIER, ULTRAFAST, VR 600V, IF 8A, PKG TO-220AC, VF 1.7V, TRR 18NS, CJ 10PF
Diode Switching 600V 8A Automotive 3-Pin(2+Tab) D2PAK Tube

Descriptions

Descriptions of STMicroelectronics STTH810G-TR provided by its distributors.

STTH810 Series 8 A 1.3 V 85 ns Ultrafast Recovery Diode Surface Mount - D2PAK
Rectifier Diode Switching 1KV 8A 85ns 3-Pin(2+Tab) D2PAK T/R
Rectifier Diode, 1 Phase, 1 Element, 8A, 1000V V(RRM), Silicon
Rectifier Diodes & Bridges; STTH810G-TR; STMICROELECTRONICS; 8 A; 1 kV; 5 µA
Ultrafast Rectifier, 1000V, 8A, D2PAK, RoHS, Tape And Reel
STMicroelectronics SCT
RECTIFIER, SINGLE, 8A, 1KV, TO-263; Repetitive Reverse Voltage Vrrm Max: 1kV; Forward Current If(AV): 8A; Diode Configuration: Single; Forward Voltage VF Max: 2V; Reverse Recovery Time trr Max: 85ns; Forward Surge Current Ifsm Max: 60A; Operating Temperature Max: 175°C; Diode Case Style: TO-263; No. of Pins: 3 Pin; Product Range: -; Automotive Qualification Standard: -; SVHC: No SVHC (15-Jan-2019); MSL: MSL 1 - Unlimited

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • STTH810G-TR.