STMicroelectronics STTH812G-TR

Rectifier Diode Switching 1.2KV 8A 100ns 3-Pin(2+Tab) D2PAK T/R / DIODE GEN PURP 1.2KV 8A D2PAK
$ 0.494
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics STTH812G-TR.

IHS

Datasheet11 pages21 years ago

Arrow Electronics

Nu Horizons

Inventory History

3 month trend:
+50.85%

CAD Models

Download STMicroelectronics STTH812G-TR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.80
Introduction Date2006-03-15
Lifecycle StatusProduction (Last Updated: 9 months ago)

Related Parts

STMicroelectronicsSTTH810G-TR
STTH810 Series 8 A 1.3 V 85 ns Ultrafast Recovery Diode Surface Mount - D2PAK
STMicroelectronicsSTTH812G
ULTRAFAST RECOVERY-1200 V DIODE Rectifier Diode, 1 Phase, 1 Element, 8A, 1200V V(RRM), Silicon
STMicroelectronicsSTTH10R04G-TR
HIGH EFFICIENCY RECTIFIER Rectifier Diode, 1 Phase, 1 Element, 10A, 400V V(RRM), Silicon
Rectifier Diode, 1 Phase, 1 Element, 30A, 600V V(RRM), Silicon, TO-263AB
Diode Switching 600V 8A Automotive 3-Pin(2+Tab) D2PAK Tube
Rectifier Diode, 1 Phase, 1 Element, 8A, 600V V(RRM), Silicon, TO-263AB

Descriptions

Descriptions of STMicroelectronics STTH812G-TR provided by its distributors.

Rectifier Diode Switching 1.2KV 8A 100ns 3-Pin(2+Tab) D2PAK T/R / DIODE GEN PURP 1.2KV 8A D2PAK
STTH812 Series 8 A 1.25 V 100 ns Ultrafast Recovery Diode Surface Mount - D2PAK
STMicroelectronics Single Switching Diode, Iout=8A, Vrev=1200V, D2PAK (TO-263), SMD
Rectifier Diode, 1 Phase, 1 Element, 8A, 1200V V(RRM), Silicon
Ultrafast Rectifier, 1200V, 8A, D2PAK, RoHS, Tape And Reel
STMicroelectronics SCT
DIODE, ULTRAFAST, 8A, 1200V, D2PAK; Repetitive Reverse Voltage Vrrm Max: 1.2kV; Forward Current If(AV): 8A; Diode Configuration: Single; Forward Voltage VF Max: 2V; Reverse Recovery Time trr Max: 100ns; Forward Surge Current Ifsm Max: 80A; Operating Temperature Max: 175°C; Diode Case Style: TO-263; No. of Pins: 3 Pin; Product Range: STTH8 Series; Automotive Qualification Standard: -; SVHC: No SVHC (15-Jan-2018); Diode Type: Standard Recovery; No. of Pins: 3Pins

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • STTH812G-TR.