STMicroelectronics STTH12T06DI

Rectifier Diode, Schottky, 1 Phase, 1 Element, 600V V(RRM), Silicon, TO-220AC
$ 1.72
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics STTH12T06DI.

Newark

Datasheet9 pages13 years ago

Inventory History

3 month trend:
Restocked

CAD Models

Download STMicroelectronics STTH12T06DI symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.72
$ 1
$ 1
Stock
114,378
142,229
142,229
Authorized Distributors
4
6
6
Mount
Through Hole
Through Hole
Through Hole
Case/Package
TO-220-2
TO-220-2
TO-220-2
Forward Voltage
2.55 V
3.1 V
3.1 V
Reverse Voltage (DC)
-
-
-
Average Rectified Current
12 A
8 A
8 A
Max Reverse Leakage Current
-
-
-
Reverse Recovery Time
33 ns
26 ns
26 ns

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.80
Introduction Date2013-05-13
Lifecycle StatusObsolete (Last Updated: 9 months ago)
LTB Date2025-10-12
LTD Date2026-04-12

Related Parts

MicrochipAPT15DQ60KG
Rectifier Diode, Avalanche, 1 Phase, 1 Element, 15A, 600V V(RRM), Silicon, TO-220AC
onsemi Rectifier diode Diodes, 15A, 600V, Through hole mounting, TO-220ACencapsulation, 2needle
onsemiRHRP1560
onsemi Rectifier diode Diodes, 15A, 600V, Through hole mounting, TO-220ACencapsulation, 2needle
Diode Ultra Fast Recovery Rectifier 600V 15A 2-Pin(2+Tab) TO-220F Rail
STMicroelectronicsSTTH15R06D
Rectifier Diode, 1 Phase, 1 Element, 15A, 600V V(RRM), Silicon, TO-220AC
STMicroelectronicsSTTH15R06FP
STMicroelectronics Rectifier Diode, 15A, 600V, TH, TO-220FPAC, 2-Pin

Descriptions

Descriptions of STMicroelectronics STTH12T06DI provided by its distributors.

Rectifier Diode, Schottky, 1 Phase, 1 Element, 600V V(RRM), Silicon, TO-220AC
Rectifier Diode Switching 600V 12A 33ns 2-Pin(2+Tab) TO-220AC Tube
2.95V@12A 20ns 12A 600V TO-220AC Fast Recovery / High Efficiency Diodes ROHS
Ultrafast Rectifier, 600V, 12A, TO-220AC Ins, RoHS, Tube
STMicroelectronics SCT

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics